RS PRO LED Retrofit Lamp Machine Light, 230 V ac, IP20, 750mm Arm Length

RS Stock No.: 600-723Brand: RS PRO
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED Retrofit Lamp

Voltage Rating

230 V ac

Light Style

Articulated Arm

Wattage

60 W

Arm Length

750mm

Arm Type

Articulated

IP Rating

IP20

Maximum Reach

830mm

Integral transformer

No

Cable Length

0

Country of Origin

United Kingdom

Product details

RS Pro Adjustable Machine and Inspection Task Light, 60W

From RS Pro, this bench task light is the ideal lighting system for those engaging in high concentration, high detail work. With an adjustable base, and an arm with four points of articulation, the operator can ensure there is bright, clear light source where it is needed. This has the advantage of ensuring shadow free work and reducing eye strain.

With friction free joints, the arm adjusts easily and retains its position. It also has resistance to vibration, which means it is suitable for work around heavy machinery.

The machine and inspection lamp also features a shock resistant thermoplastic head, and the metal parts are protected with a coating of chip-resistant epoxy.

A built in rotatable anti-glare visor further adds to the lamps versatility. It also features an on / off switch conveniently located on the head.

This adjustable task light is designed to accommodate LED retrofit lamps (sold separately.)

Features and Benefits

• Tested for 30,000 movements.
• 3 steel articulated arms with vibration proof, friction knuckle
• Meets BS4533 Class 1 luminaire
• Joint friction adjustment if required
• Rotatable anti-glare visor
• Polycarbonate lens
• Vertical or horizontal mounting base with 20mm diameter conduit entry holes
• Maximum lamp size ES 60W

Applications

With an ingress protection of IP20, these machine lights are suitable for normal indoor conditions. They are designed for general purpose illumination and can be found alongside machine stations and work benches alike. Typical applications include;

• Prototyping
• Inspection
• Repair and Maintenance
• Machine lighting

Installation

This machine and inspection light is supplied without lamps, trailing cable or plug, which must be ordered separately. They feature an universal mount that allow them to be mounted on horizontal or vertical surfaces, for maximum functionality.

Why RS Pro?

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Retrofit Lamp Machine Light, 230 V ac, IP20, 750mm Arm Length

P.O.A.

RS PRO LED Retrofit Lamp Machine Light, 230 V ac, IP20, 750mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Lamp Type

LED Retrofit Lamp

Voltage Rating

230 V ac

Light Style

Articulated Arm

Wattage

60 W

Arm Length

750mm

Arm Type

Articulated

IP Rating

IP20

Maximum Reach

830mm

Integral transformer

No

Cable Length

0

Country of Origin

United Kingdom

Product details

RS Pro Adjustable Machine and Inspection Task Light, 60W

From RS Pro, this bench task light is the ideal lighting system for those engaging in high concentration, high detail work. With an adjustable base, and an arm with four points of articulation, the operator can ensure there is bright, clear light source where it is needed. This has the advantage of ensuring shadow free work and reducing eye strain.

With friction free joints, the arm adjusts easily and retains its position. It also has resistance to vibration, which means it is suitable for work around heavy machinery.

The machine and inspection lamp also features a shock resistant thermoplastic head, and the metal parts are protected with a coating of chip-resistant epoxy.

A built in rotatable anti-glare visor further adds to the lamps versatility. It also features an on / off switch conveniently located on the head.

This adjustable task light is designed to accommodate LED retrofit lamps (sold separately.)

Features and Benefits

• Tested for 30,000 movements.
• 3 steel articulated arms with vibration proof, friction knuckle
• Meets BS4533 Class 1 luminaire
• Joint friction adjustment if required
• Rotatable anti-glare visor
• Polycarbonate lens
• Vertical or horizontal mounting base with 20mm diameter conduit entry holes
• Maximum lamp size ES 60W

Applications

With an ingress protection of IP20, these machine lights are suitable for normal indoor conditions. They are designed for general purpose illumination and can be found alongside machine stations and work benches alike. Typical applications include;

• Prototyping
• Inspection
• Repair and Maintenance
• Machine lighting

Installation

This machine and inspection light is supplied without lamps, trailing cable or plug, which must be ordered separately. They feature an universal mount that allow them to be mounted on horizontal or vertical surfaces, for maximum functionality.

Why RS Pro?