RS PRO LED Strip Light, 230 V ac, 720 mm Length, 12 W, 7500K

Technical documents
Specifications
Brand
RS ProLamp Type
LED
Type
Strip Light
Voltage Rating
230 V ac
Length
720 mm
Width
20 mm
Depth
44 mm
Dimensions
720 x 20 x 44 mm
Wattage
12 W
Colour Temperature
7500K
Light Colour
Cool White
Dimmable
No
Lamp Base
T4
Lamp Supplied
Yes
Finish
White
Diffuser Finish
Clear
Country of Origin
United Kingdom
Product details
LED Mains Strip Light
Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.
Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)
Supplied with
a choice of nylon mounting brackets and 2 screws
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLamp Type
LED
Type
Strip Light
Voltage Rating
230 V ac
Length
720 mm
Width
20 mm
Depth
44 mm
Dimensions
720 x 20 x 44 mm
Wattage
12 W
Colour Temperature
7500K
Light Colour
Cool White
Dimmable
No
Lamp Base
T4
Lamp Supplied
Yes
Finish
White
Diffuser Finish
Clear
Country of Origin
United Kingdom
Product details
LED Mains Strip Light
Ultra-slim, low profile, linkable, low power LED strip lighting available as a direct replacement for existing T4 fluorescent lighting.
Low power consumptionUp to 10 years continuous operationCool runningIntegral on/off switchInternal fuse protectionEasily "daisy chained" together using link cables (available separately, see Note)
Supplied with
a choice of nylon mounting brackets and 2 screws