Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO LED Torch Black 2600 lm, 240 mm

RS Stock No.: 186-4624Brand: RS PRO
brand-logo
View all in Torches

Technical documents

Specifications

Brand

RS Pro

Torch Style

Torch

Lamp Type

LED

Luminosity

2600 lm

Case Material

Aluminium

Batteries

9 x LR6 AA 1.5V Alkaline Panasonic Batteries

IP Rating

IP67

Depth

54.4 mm

Range

400 m

Length

240 mm

Colour

Black

Weight with Batteries

613g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Torch Black 2600 lm, 240 mm

P.O.A.

RS PRO LED Torch Black 2600 lm, 240 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Torch Style

Torch

Lamp Type

LED

Luminosity

2600 lm

Case Material

Aluminium

Batteries

9 x LR6 AA 1.5V Alkaline Panasonic Batteries

IP Rating

IP67

Depth

54.4 mm

Range

400 m

Length

240 mm

Colour

Black

Weight with Batteries

613g

Country of Origin

China

You may be interested in