RS PRO LED Torch Black - Rechargeable 800 lm, 147 mm

RS Stock No.: 255-4194Brand: RS PRO
brand-logo
View all in Torches

Technical documents

Specifications

Brand

RS Pro

Torch Style

Flash Light, Work Lamp

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

800 lm

Case Material

Aluminium

Batteries

3.7V 1800mAh

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-F58R

Depth

39.6 mm

Wattage

15 W

Range

220 m

Beam Type

Flood, Spot

Water Resistant

Yes

Length

147 mm

Colour

Black

Head Diameter

39.6mm

Width

36 mm

Weight with Batteries

195.8g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Torch Black - Rechargeable 800 lm, 147 mm

P.O.A.

RS PRO LED Torch Black - Rechargeable 800 lm, 147 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Torch Style

Flash Light, Work Lamp

Rechargeable

Yes

Plug Type

USB-C

Lamp Type

LED

Luminosity

800 lm

Case Material

Aluminium

Batteries

3.7V 1800mAh

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-F58R

Depth

39.6 mm

Wattage

15 W

Range

220 m

Beam Type

Flood, Spot

Water Resistant

Yes

Length

147 mm

Colour

Black

Head Diameter

39.6mm

Width

36 mm

Weight with Batteries

195.8g

Country of Origin

China