RS PRO LED Torch Black, Red 600 lm, 163 mm

RS Stock No.: 196-4196Brand: RS PRO
brand-logo
View all in Torches

Technical documents

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

600 lm

Case Material

Aluminium

Batteries

4 x AAA

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-F21

Depth

48 mm

Wattage

6 W

Range

80 m

Water Resistant

Yes

Beam Type

Flood, Spot

Length

163 mm

Head Diameter

48mm

Colour

Black, Red

Width

48 mm

Weight with Batteries

270g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO LED Torch Black, Red 600 lm, 163 mm

P.O.A.

RS PRO LED Torch Black, Red 600 lm, 163 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

600 lm

Case Material

Aluminium

Batteries

4 x AAA

IP Rating

IPX4

Hazardous Area

No

Model

RSPRO-F21

Depth

48 mm

Wattage

6 W

Range

80 m

Water Resistant

Yes

Beam Type

Flood, Spot

Length

163 mm

Head Diameter

48mm

Colour

Black, Red

Width

48 mm

Weight with Batteries

270g

Country of Origin

China

You may be interested in