RS PRO LED Work Light, Type G - British Plug, 240 V, IP54
RS Stock No.: 171-7022Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Rechargeable Torch
Lamp Type
LED
Wattage
2 x 8 W
Voltage Rating
240 V
Plug Type
Type G - British
IP Rating
IP54
Case Material
Die Cast Aluminium
Series
COBRA TWIN
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO LED Work Light, Type G - British Plug, 240 V, IP54
1
P.O.A.
RS PRO LED Work Light, Type G - British Plug, 240 V, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Rechargeable Torch
Lamp Type
LED
Wattage
2 x 8 W
Voltage Rating
240 V
Plug Type
Type G - British
IP Rating
IP54
Case Material
Die Cast Aluminium
Series
COBRA TWIN
Country of Origin
China