RS PRO Left Hand Thread Thread Die, M12 x 1.75mm Pitch, 33.33mm od

Technical documents
Specifications
Brand
RS ProThread Size
M12
Pitch
1.75mm
Outside Diameter
33.33mm
Thickness
11.11mm
Material
HSS
Left Hand Thread
Yes
Country of Origin
China
Product details
Metric Dies, Left Hand Thread
High quality, high speed steel
Metric coarse series thread
Polypropylene storage case
M3 - M6 sizes are 13/16 in (20mm) diameter
M8 - M12 sizes are 1 5/16 in (33mm) diameter
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M12
Pitch
1.75mm
Outside Diameter
33.33mm
Thickness
11.11mm
Material
HSS
Left Hand Thread
Yes
Country of Origin
China
Product details
Metric Dies, Left Hand Thread
High quality, high speed steel
Metric coarse series thread
Polypropylene storage case
M3 - M6 sizes are 13/16 in (20mm) diameter
M8 - M12 sizes are 1 5/16 in (33mm) diameter