RS PRO Level Controller - DIN Rail, 24 V ac/dc Relay
RS Stock No.: 122-213Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMounting Style
DIN Rail
Supply Voltage
24 V ac/dc
Overall Length
94.6mm
Output Type
Relay
IP Rating
IP 20
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO Level Controller - DIN Rail, 24 V ac/dc Relay
1
P.O.A.
RS PRO Level Controller - DIN Rail, 24 V ac/dc Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMounting Style
DIN Rail
Supply Voltage
24 V ac/dc
Overall Length
94.6mm
Output Type
Relay
IP Rating
IP 20
Country of Origin
Turkey