RS PRO Lever Limit Switch, 1NO/1NC, IP66, Aluminium Housing, 400V ac Max, 10A Max

Technical documents
Specifications
Brand
RS ProActuator Type
Lever
Normal State Configuration
1NO/1NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Aluminium
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
277mm
Width
60mm
Maximum Operating Temperature
+70°C
Standards Met
IEC/EN 60947
Minimum Operating Temperature
-25°C
Depth
40mm
Output Type
Analogue
Mounting Orientation
Side Mount
Operating Force
0.15Nm
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProActuator Type
Lever
Normal State Configuration
1NO/1NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Aluminium
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
M20
Action Type
Snap Action
Length
277mm
Width
60mm
Maximum Operating Temperature
+70°C
Standards Met
IEC/EN 60947
Minimum Operating Temperature
-25°C
Depth
40mm
Output Type
Analogue
Mounting Orientation
Side Mount
Operating Force
0.15Nm
Country of Origin
Italy