Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Lever Limit Switch, 2NC, IP66, SPDT, Zinc Alloy Housing, 250V ac ac Max, 3A Max

RS Stock No.: 269-5455Brand: RS PRO
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

2NC

IP Rating

IP66

Maximum Current

3A

Housing Material

Zinc Alloy

Maximum AC Voltage

250V ac

Connection Type

M20

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mechanical Life

2000000Cycles

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Lever Limit Switch, 2NC, IP66, SPDT, Zinc Alloy Housing, 250V ac ac Max, 3A Max

P.O.A.

RS PRO Lever Limit Switch, 2NC, IP66, SPDT, Zinc Alloy Housing, 250V ac ac Max, 3A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Actuator Type

Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

2NC

IP Rating

IP66

Maximum Current

3A

Housing Material

Zinc Alloy

Maximum AC Voltage

250V ac

Connection Type

M20

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mechanical Life

2000000Cycles

Country of Origin

China