RS PRO Lever Micro Switch, Screw Terminal, 15 A @ 250 V ac, SPST

Technical documents
Specifications
Brand
RS ProActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SPST
Operating Force
510 gms
Switch Housing
Heavy Duty Zinc Alloy
Contact Material
Silver
Mechanical Life
1000000Operations
Release Force
113gf
Voltage Rating
250V ac
Country of Origin
India
Product details
Series S (15A) Microswitches
Heavy duty actuator spring
Synthetic rubber plunger cowl
Insulated terminal cover plate
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProActuator Type
Lever
Terminal Type
Screw
Contact Current Rating
15 A @ 250 V ac
Contact Configuration
SPST
Operating Force
510 gms
Switch Housing
Heavy Duty Zinc Alloy
Contact Material
Silver
Mechanical Life
1000000Operations
Release Force
113gf
Voltage Rating
250V ac
Country of Origin
India
Product details
Series S (15A) Microswitches
Heavy duty actuator spring
Synthetic rubber plunger cowl
Insulated terminal cover plate