RS PRO Light Duty Momentary Foot Switch - Steel Case Material, SPST, 10 A @ 125 V ac Contact Current, 250V Contact

RS Stock No.: 116-861Brand: RS PRO
brand-logo
View all in Foot Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Steel

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Current Rating

10 A @ 125 V ac

Switch Environment

Light Duty

IP Rating

IP20

Colour

Black

Height

32.54mm

Width

63.54mm

Length

73.02mm

Dimensions

73.02 x 63.54 x 32.54mm

Country of Origin

United States

Product details

RS PRO Compact Foot Switches

RS PRO momentary light duty foot switches which have been designed with an integral non-slip base pad and are manufactured from steel. These foot controller pedals are sealed to IP20.

Foot switches are commonly used on large machinery where hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Contact rating 10A 125-250V ac
Black steel housing with non-skid base pad - to keep in place when using the footswitch
Degree of protection - IP20 rated
Compact and light weight
Stock number 116-861 is supplied with 6ft cable

116-877
Material - pressed steel cover and base
Cable connection - provided with an adjustable strain relief clamp that accommodates a wide variety of cable sizes
Contact Action Momentary SPDT
Internal fixing for securing to floor or equipment

116-861
Material - pressed steel cover, base and welded mounting plate/bracket
Supplied with 2M of 18/3 cable without a plug
Contact Action SPDT momentary, cable pre-wired to N/O contact
Bracket comes spot-welded to switch base and has two clearance holes for mounting to the floor

Typical Applications:

Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps

FAQs

What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN 60529

Stock information temporarily unavailable.

P.O.A.

RS PRO Light Duty Momentary Foot Switch - Steel Case Material, SPST, 10 A @ 125 V ac Contact Current, 250V Contact

P.O.A.

RS PRO Light Duty Momentary Foot Switch - Steel Case Material, SPST, 10 A @ 125 V ac Contact Current, 250V Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Foot Switch Type

Momentary Foot Switch

Switch Operation

Momentary

Case Material

Steel

Contact Voltage Rating AC

250V

Contact Voltage Rating (AC)

250V

Contact Current Rating

10 A @ 125 V ac

Switch Environment

Light Duty

IP Rating

IP20

Colour

Black

Height

32.54mm

Width

63.54mm

Length

73.02mm

Dimensions

73.02 x 63.54 x 32.54mm

Country of Origin

United States

Product details

RS PRO Compact Foot Switches

RS PRO momentary light duty foot switches which have been designed with an integral non-slip base pad and are manufactured from steel. These foot controller pedals are sealed to IP20.

Foot switches are commonly used on large machinery where hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

Features and Benefits:

Contact rating 10A 125-250V ac
Black steel housing with non-skid base pad - to keep in place when using the footswitch
Degree of protection - IP20 rated
Compact and light weight
Stock number 116-861 is supplied with 6ft cable

116-877
Material - pressed steel cover and base
Cable connection - provided with an adjustable strain relief clamp that accommodates a wide variety of cable sizes
Contact Action Momentary SPDT
Internal fixing for securing to floor or equipment

116-861
Material - pressed steel cover, base and welded mounting plate/bracket
Supplied with 2M of 18/3 cable without a plug
Contact Action SPDT momentary, cable pre-wired to N/O contact
Bracket comes spot-welded to switch base and has two clearance holes for mounting to the floor

Typical Applications:

Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps

FAQs

What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF

Why would you use a footswitch?
As these switches are operated by the person’s feet, this means that their hands are free so therefore allows the individual to multitask.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

EN 60529