RS PRO Light Grey Polyamide Cable Clip, 13mm Max. Bundle

RS Stock No.: 170-6204Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

13mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Light Grey

Length

25.3mm

Width

30.06 mm

Depth

18.2mm

Dimensions [L x W x D]

25.3 x 30.06 x 18.2mm

Country of Origin

Liechtenstein

Product details

Self-adhesive cable clips

UL 94-V2 standard, pre-formed self-extinguishing polyamide cable clips provide excellent adherence and feature a locking clip.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Light Grey Polyamide Cable Clip, 13mm Max. Bundle

P.O.A.

RS PRO Light Grey Polyamide Cable Clip, 13mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

13mm

Affixing Method

Self Adhesive

Material

Polyamide

Colour

Light Grey

Length

25.3mm

Width

30.06 mm

Depth

18.2mm

Dimensions [L x W x D]

25.3 x 30.06 x 18.2mm

Country of Origin

Liechtenstein

Product details

Self-adhesive cable clips

UL 94-V2 standard, pre-formed self-extinguishing polyamide cable clips provide excellent adherence and feature a locking clip.

You may be interested in