RS PRO Light Grey Polycarbonate Enclosure, IP65, Flanged, Light Grey Lid, 121.4 x 81.6 x 60.2mm

RS Stock No.: 206-9096Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

121.4mm

External Height

60.2mm

External Width

81.6mm

External Dimensions

121.4 x 81.6 x 60.2mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

Yes

Shielded

No

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Light Grey Polycarbonate Enclosure, IP65, Flanged, Light Grey Lid, 121.4 x 81.6 x 60.2mm

P.O.A.

RS PRO Light Grey Polycarbonate Enclosure, IP65, Flanged, Light Grey Lid, 121.4 x 81.6 x 60.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Body Material

Polycarbonate

External Length

121.4mm

External Height

60.2mm

External Width

81.6mm

External Dimensions

121.4 x 81.6 x 60.2mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Light Grey

Flanged

Yes

Shielded

No

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

Country of Origin

Poland

You may be interested in