RS PRO Limit Switch, 2NC/1NO, IP67, Plastic Housing

RS Stock No.: 179-7561Brand: RS PRO
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

RS Pro

Normal State Configuration

2NC/1NO

IP Rating

IP67

Housing Material

Plastic

Connection Type

M20

Length

31mm

Width

31mm

Depth

95mm

Mechanical Life

10000000Operations

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Limit Switch, 2NC/1NO, IP67, Plastic Housing

P.O.A.

RS PRO Limit Switch, 2NC/1NO, IP67, Plastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Normal State Configuration

2NC/1NO

IP Rating

IP67

Housing Material

Plastic

Connection Type

M20

Length

31mm

Width

31mm

Depth

95mm

Mechanical Life

10000000Operations

Country of Origin

China