RS PRO, Linear Guide Rail 7mm width 300mm Length

RS Stock No.: 176-6664Brand: RS PRO
brand-logo
View all in Linear Guide Rails

Technical documents

Specifications

Brand

RS Pro

Rail Width

7mm

Rail Length

300mm

Material

X65Cr13 - Stainless Steel

Dynamic Load Rating

980N

Static Load Rating

1240N

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Linear Guide Rail 7mm width 300mm Length

P.O.A.

RS PRO, Linear Guide Rail 7mm width 300mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Rail Width

7mm

Rail Length

300mm

Material

X65Cr13 - Stainless Steel

Dynamic Load Rating

980N

Static Load Rating

1240N

Country of Origin

Taiwan, Province Of China