RS PRO, Linear Guide Rail 7mm width 45mm Length
RS Stock No.: 176-6661Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRail Width
7mm
Rail Length
45mm
Material
X65Cr13 - Stainless Steel
Dynamic Load Rating
980N
Static Load Rating
1240N
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO, Linear Guide Rail 7mm width 45mm Length
1
P.O.A.
RS PRO, Linear Guide Rail 7mm width 45mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProRail Width
7mm
Rail Length
45mm
Material
X65Cr13 - Stainless Steel
Dynamic Load Rating
980N
Static Load Rating
1240N
Country of Origin
Taiwan, Province Of China