RS PRO Linear Solenoid, 12 V dc, 26 x 20 x 36.8 mm

RS Stock No.: 177-0139Brand: RS PRO
brand-logo
View all in Linear Solenoids

Technical documents

Specifications

Brand

RS Pro

Power Consumption

40 W

Supply Voltage

12 V dc

Plunger Diameter

10mm

Product Height

26mm

Product Width

20mm

Product Depth

36.8mm

Dimensions

26 x 20 x 36.8 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Linear Solenoid, 12 V dc, 26 x 20 x 36.8 mm

P.O.A.

RS PRO Linear Solenoid, 12 V dc, 26 x 20 x 36.8 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Power Consumption

40 W

Supply Voltage

12 V dc

Plunger Diameter

10mm

Product Height

26mm

Product Width

20mm

Product Depth

36.8mm

Dimensions

26 x 20 x 36.8 mm

Country of Origin

United Kingdom