Technical documents
Specifications
Brand
RS ProAdhesive Type
Epoxy Adhesive
Application
Industrial
Material Compatibility
Aluminium, Steel
Colour
Yellow
Product Form
Liquid
Package Type
Dual Cartridge
Package Size
200 ml
Cure Time
2 h
Special Features
Quick Setting
Odour
Characteristic
Setting Time
3 → 4min
Chemical Composition
Bisphenol A-(Epichlorhydrin), Bisphenol F
Country of Origin
United Kingdom
Product details
RS Pro Quick Set Epoxy Adhesive
RS Pro range of quick setting epoxy has been formulated to ensure a reliable and solid adhesive bond. This epoxy is a 2 part epoxy and due to it being a dual tubes, this will create a perfect mixture every time. This particular epoxy is rated to bond strongly to aluminium and steel.
Once you have mixed the two-part epoxy together, it will set in 3-4 minutes, giving you plenty of time to accurately get it in position. The rapid cure time is 2 hours at 20°C. Once set the material offers excellent chemical resistance and does not remain tacky.
Features and benefits –
Rapid cure time allows for fast work to be completed easily.
Suitable for aluminium and steel.
Great weather resistance.
Heat resistance of continuous 60°C
Quick setting of just 3-4 minutes.
Rapid cure time of 2 hours until max strength.
Low shrinkage rate
Bond strength of 15 MPa.
Flame retardant to help improve health and safety.
Applications-
Our premium range of epoxy has many uses and applications. You can use them at home for any projects or use them in work to repair machinery. You can also use this epoxy to bond things such as heat sinks, solar panels, PCB level plating and housing for RF modules.
Looking for an epoxy gun?
Our RS Pro Epoxy gun 915-8987 is compatible with our RS Pro Epoxy 406-9592, and our RS Pro Epoxy gun 503-379 is compatible with our RS Pro Epoxy 850-934.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProAdhesive Type
Epoxy Adhesive
Application
Industrial
Material Compatibility
Aluminium, Steel
Colour
Yellow
Product Form
Liquid
Package Type
Dual Cartridge
Package Size
200 ml
Cure Time
2 h
Special Features
Quick Setting
Odour
Characteristic
Setting Time
3 → 4min
Chemical Composition
Bisphenol A-(Epichlorhydrin), Bisphenol F
Country of Origin
United Kingdom
Product details
RS Pro Quick Set Epoxy Adhesive
RS Pro range of quick setting epoxy has been formulated to ensure a reliable and solid adhesive bond. This epoxy is a 2 part epoxy and due to it being a dual tubes, this will create a perfect mixture every time. This particular epoxy is rated to bond strongly to aluminium and steel.
Once you have mixed the two-part epoxy together, it will set in 3-4 minutes, giving you plenty of time to accurately get it in position. The rapid cure time is 2 hours at 20°C. Once set the material offers excellent chemical resistance and does not remain tacky.
Features and benefits –
Rapid cure time allows for fast work to be completed easily.
Suitable for aluminium and steel.
Great weather resistance.
Heat resistance of continuous 60°C
Quick setting of just 3-4 minutes.
Rapid cure time of 2 hours until max strength.
Low shrinkage rate
Bond strength of 15 MPa.
Flame retardant to help improve health and safety.
Applications-
Our premium range of epoxy has many uses and applications. You can use them at home for any projects or use them in work to repair machinery. You can also use this epoxy to bond things such as heat sinks, solar panels, PCB level plating and housing for RF modules.
Looking for an epoxy gun?
Our RS Pro Epoxy gun 915-8987 is compatible with our RS Pro Epoxy 406-9592, and our RS Pro Epoxy gun 503-379 is compatible with our RS Pro Epoxy 850-934.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.