Technical documents
Specifications
Brand
RS ProAdhesive Type
Epoxy Adhesive
Application
Bonding
Material Compatibility
Metal
Colour
Black
Product Form
Liquid
Package Type
Dual Cartridge
Package Size
25 ml
Cure Time
24 h
Setting Time
5min
Chemical Composition
Barium Sulphate, Bisphenol A-(Epichlorhydrin), Limestone, Magnesium Carbonate, Talc
Country of Origin
United Kingdom
Product details
RS Pro 25ml Metal Epoxy Double Syringe
RS Pro 25ml epoxy is a rapid curing epoxy adhesive that has brilliant strength and can be used in most situations. With its double syringe you will get the perfect mixing amounts to ensure your end cure is solid. Once the epoxy has cured after 24 hours it can be machined, tapped, drilled and painted over. Painting over your epoxy will future proof it against abrasion, corrosion and chemicals.
With such versatility this epoxy can be used for many things. It bonds to most metals so makes for ideal use in machine repair, fixing cracks and splits in metal and more.
Features and benefits-
Rapid setting time of only 5 minutes provides just enough time to accurately align and position items.
Full cure time of 24 hours.
Double syringe makes it an effortless process to get the mix correct.
Compatible with the majority of metal.
Can be drilled, tapped, machined and painted.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Filled Epoxies
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |

Technical documents
Specifications
Brand
RS ProAdhesive Type
Epoxy Adhesive
Application
Bonding
Material Compatibility
Metal
Colour
Black
Product Form
Liquid
Package Type
Dual Cartridge
Package Size
25 ml
Cure Time
24 h
Setting Time
5min
Chemical Composition
Barium Sulphate, Bisphenol A-(Epichlorhydrin), Limestone, Magnesium Carbonate, Talc
Country of Origin
United Kingdom
Product details
RS Pro 25ml Metal Epoxy Double Syringe
RS Pro 25ml epoxy is a rapid curing epoxy adhesive that has brilliant strength and can be used in most situations. With its double syringe you will get the perfect mixing amounts to ensure your end cure is solid. Once the epoxy has cured after 24 hours it can be machined, tapped, drilled and painted over. Painting over your epoxy will future proof it against abrasion, corrosion and chemicals.
With such versatility this epoxy can be used for many things. It bonds to most metals so makes for ideal use in machine repair, fixing cracks and splits in metal and more.
Features and benefits-
Rapid setting time of only 5 minutes provides just enough time to accurately align and position items.
Full cure time of 24 hours.
Double syringe makes it an effortless process to get the mix correct.
Compatible with the majority of metal.
Can be drilled, tapped, machined and painted.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Filled Epoxies
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.
