Hazardous Product

RS PRO Lithium Manganese Dioxide 3V, 1/2 AA Battery

RS Stock No.: 221-1616Brand: RS PRO
brand-logo
View all in Speciality Size Batteries

Technical documents

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

1/2 AA

Nominal Voltage

3V

Chemistry

Lithium Manganese Dioxide

Capacity

950mAh

IEC Name

CR14250

Terminal Type

PCB Pin

Dimensions

14.5 x 25mm

Number of Batteries Supplied

1

Stock information temporarily unavailable.

P.O.A.

RS PRO Lithium Manganese Dioxide 3V, 1/2 AA Battery

P.O.A.

RS PRO Lithium Manganese Dioxide 3V, 1/2 AA Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

1/2 AA

Nominal Voltage

3V

Chemistry

Lithium Manganese Dioxide

Capacity

950mAh

IEC Name

CR14250

Terminal Type

PCB Pin

Dimensions

14.5 x 25mm

Number of Batteries Supplied

1