Hazardous Product
RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery
RS Stock No.: 183-5722Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBrand Range
RS PRO
Size
2/3 A
Nominal Voltage
3.6V
Chemistry
Lithium Thionyl Chloride
Capacity
2.1Ah
IEC Name
ER17335
Terminal Type
Tags
Dimensions
17 Dia. x 33.5mm
Number of Batteries Supplied
1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery
1
P.O.A.
RS PRO Lithium Thionyl Chloride 3.6V, 2/3 A 2/3 A Battery
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBrand Range
RS PRO
Size
2/3 A
Nominal Voltage
3.6V
Chemistry
Lithium Thionyl Chloride
Capacity
2.1Ah
IEC Name
ER17335
Terminal Type
Tags
Dimensions
17 Dia. x 33.5mm
Number of Batteries Supplied
1
Country of Origin
China