Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

RS PRO Lithium Thionyl Chloride 3.6V, DD Battery

RS Stock No.: 221-1621Brand: RS PRO
brand-logo
View all in Speciality Size Batteries

Technical documents

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

DD

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

30000mAh

Terminal Type

Tags

IEC Name

ER341245

Dimensions

34 x 124.5mm

Number of Batteries Supplied

1

Stock information temporarily unavailable.

P.O.A.

RS PRO Lithium Thionyl Chloride 3.6V, DD Battery

P.O.A.

RS PRO Lithium Thionyl Chloride 3.6V, DD Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

DD

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

30000mAh

Terminal Type

Tags

IEC Name

ER341245

Dimensions

34 x 124.5mm

Number of Batteries Supplied

1