RS PRO Load Cell, 0.6kg Range, Compression Measure
RS Stock No.: 204-2767Brand: RS PRO

Technical documents
Specifications
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
0.6 kg, 3kg
IP Rating
IP66
Housing Material
Aluminium
Length
110mm
Width
33mm
Depth
10mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Dimensions
110 x 10 x 33 mm
Accuracy
C3 Accuracy Class
Country of Origin
China
P.O.A.
RS PRO Load Cell, 0.6kg Range, Compression Measure
1
P.O.A.
RS PRO Load Cell, 0.6kg Range, Compression Measure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProForce Measured
Compression
Force/ Load Measurement Range
0.6 kg, 3kg
IP Rating
IP66
Housing Material
Aluminium
Length
110mm
Width
33mm
Depth
10mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Dimensions
110 x 10 x 33 mm
Accuracy
C3 Accuracy Class
Country of Origin
China