RS PRO Load Cell, 500kg Range, Compression Measure

RS Stock No.: 204-2771Brand: RS PRO
brand-logo
View all in Strain Gauges

Technical documents

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

500kg

IP Rating

IP66

Housing Material

Aluminium

Length

174mm

Width

60mm

Depth

64mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

174 x 60 x 64 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Load Cell, 500kg Range, Compression Measure

P.O.A.

RS PRO Load Cell, 500kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Force Measured

Compression

Force/ Load Measurement Range

500kg

IP Rating

IP66

Housing Material

Aluminium

Length

174mm

Width

60mm

Depth

64mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Dimensions

174 x 60 x 64 mm

Country of Origin

China