RS PRO Logic Module, 110 → 240 V ac Supply, Digital, Relay Output, 8-Input, Digital Input

RS Stock No.: 917-6373Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number of Inputs

8

Output Type

Digital, Relay

Supply Voltage

110 → 240 V ac

Input Type

Digital

Number of Outputs

4

Network Type

ModBus

Programming Interface

Computer

Minimum Operating Temperature

-10°C

Dimensions

72 x 90 x 65 mm

Standards Met

CE, cULus Listed, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-3-2, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-29, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6

Communication Port Type

Serial

Program Capacity

250 lines

Depth

65mm

Length

90mm

Width

72mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Programming

Number of Communication Ports

1

Output Current

8 A

Maximum Operating Temperature

+55°C

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Logic Module, 110 → 240 V ac Supply, Digital, Relay Output, 8-Input, Digital Input

P.O.A.

RS PRO Logic Module, 110 → 240 V ac Supply, Digital, Relay Output, 8-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Inputs

8

Output Type

Digital, Relay

Supply Voltage

110 → 240 V ac

Input Type

Digital

Number of Outputs

4

Network Type

ModBus

Programming Interface

Computer

Minimum Operating Temperature

-10°C

Dimensions

72 x 90 x 65 mm

Standards Met

CE, cULus Listed, IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-3-2, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-29, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6

Communication Port Type

Serial

Program Capacity

250 lines

Depth

65mm

Length

90mm

Width

72mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Programming

Number of Communication Ports

1

Output Current

8 A

Maximum Operating Temperature

+55°C

Country of Origin

India