RS PRO Long Nose Pliers, 130 mm Overall, Straight Tip, 25mm Jaw

RS Stock No.: 182-9797Brand: RS PRO
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

130 mm

Tip Style

Straight

Material

Stainless Steel

Jaw Length

25mm

Jaw Depth

11.5mm

Country of Origin

Turkey

P.O.A.

RS PRO Long Nose Pliers, 130 mm Overall, Straight Tip, 25mm Jaw

P.O.A.

RS PRO Long Nose Pliers, 130 mm Overall, Straight Tip, 25mm Jaw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

130 mm

Tip Style

Straight

Material

Stainless Steel

Jaw Length

25mm

Jaw Depth

11.5mm

Country of Origin

Turkey