RS PRO Long Nose Pliers, 140 mm Overall, Straight Tip, 17mm Jaw, ESD
RS Stock No.: 245-0520Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Overall Length
140 mm
Tip Style
Straight
ESD Safe
Yes
Material
Steel
Jaw Length
17mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Long Nose Pliers, 140 mm Overall, Straight Tip, 17mm Jaw, ESD
1
P.O.A.
RS PRO Long Nose Pliers, 140 mm Overall, Straight Tip, 17mm Jaw, ESD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Overall Length
140 mm
Tip Style
Straight
ESD Safe
Yes
Material
Steel
Jaw Length
17mm
Country of Origin
Italy