Technical documents
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Overall Length
150 mm
Tip Style
Straight
Material
Chrome Vanadium Steel
Jaw Length
40mm
Product details
RS PRO Heavy Duty Long Nose Pliers
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. These engineers pliers are constructed from chrome vanadium steel for a long and reliable working life.
With ergonomically designed handles you can be assured of maximum leverage when gripping, and the PVC grip and finger guard ensures comfort over periods of long use.
These all-purpose long nose pliers have a built-in cutter suitable for soft wires and wire stripping.
Features and Benefits
Polished finish
Ergonomic bow handles with finger guard
Built-in cutter
Ideal for precision work with soft wire
Applications
Sometimes referred to as pincers, needle-nose pliers, or snipe nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind, and are used in a variety of applications ranging from electrical work to jewellery making. For added versatility, the built-in cutter also allows for the snipping of some soft wires, or the stripping of wire insulation.
How to maintain long-nosed pliers
Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Features and Benefits:
A range of low-cost general purpose, heavy-duty pliers
Moulded grip includes finger guard
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Overall Length
150 mm
Tip Style
Straight
Material
Chrome Vanadium Steel
Jaw Length
40mm
Product details
RS PRO Heavy Duty Long Nose Pliers
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. These engineers pliers are constructed from chrome vanadium steel for a long and reliable working life.
With ergonomically designed handles you can be assured of maximum leverage when gripping, and the PVC grip and finger guard ensures comfort over periods of long use.
These all-purpose long nose pliers have a built-in cutter suitable for soft wires and wire stripping.
Features and Benefits
Polished finish
Ergonomic bow handles with finger guard
Built-in cutter
Ideal for precision work with soft wire
Applications
Sometimes referred to as pincers, needle-nose pliers, or snipe nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind, and are used in a variety of applications ranging from electrical work to jewellery making. For added versatility, the built-in cutter also allows for the snipping of some soft wires, or the stripping of wire insulation.
How to maintain long-nosed pliers
Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Features and Benefits:
A range of low-cost general purpose, heavy-duty pliers
Moulded grip includes finger guard