Technical documents
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Cutting Capacity
2.5 mm
Overall Length
160 mm
Tip Style
Straight
Material
Chrome Vanadium Steel
Jaw Length
51mm
Jaw Depth
8mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Electricians Snipe Nose Pliers
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. The long nose ensures more delicate control that is perfect for manipulation soft wire or components. There is also an integrated cutter for added versatility.
Featuring ergonomically designed handles, you can be assured of maximum leverage when gripping, and the PVC grip ensures comfort over periods of long use. The handles also feature a degree of insulation, meaning these long nose pliers are suited for electrical applications.
Features and Benefits
Ideal for precision work with soft wire
Ergonomic non-slip handles with finger guards
Handle insulation proof tested to 10 kV ac
Chrome vanadium steel construction for long and reliable tool life
Applications
Sometimes referred to as pincers, needle-nose pliers, or snip nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind and are used in a variety of applications, ranging from electrical work to jewellery making.
They feature a degree of insulation and are so ideal for electrical work such as domestic writing and appliance repair.
How to maintain long-nosed pliers
Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Features and Benefits:
Ergonomic, comfortable grip
Meet standard cutting and load test
Serrated jaw
Warning
These tools are not guaranteed insulated and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools.
Standards
BS 3087
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Cutting Capacity
2.5 mm
Overall Length
160 mm
Tip Style
Straight
Material
Chrome Vanadium Steel
Jaw Length
51mm
Jaw Depth
8mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Electricians Snipe Nose Pliers
From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. The long nose ensures more delicate control that is perfect for manipulation soft wire or components. There is also an integrated cutter for added versatility.
Featuring ergonomically designed handles, you can be assured of maximum leverage when gripping, and the PVC grip ensures comfort over periods of long use. The handles also feature a degree of insulation, meaning these long nose pliers are suited for electrical applications.
Features and Benefits
Ideal for precision work with soft wire
Ergonomic non-slip handles with finger guards
Handle insulation proof tested to 10 kV ac
Chrome vanadium steel construction for long and reliable tool life
Applications
Sometimes referred to as pincers, needle-nose pliers, or snip nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind and are used in a variety of applications, ranging from electrical work to jewellery making.
They feature a degree of insulation and are so ideal for electrical work such as domestic writing and appliance repair.
How to maintain long-nosed pliers
Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Features and Benefits:
Ergonomic, comfortable grip
Meet standard cutting and load test
Serrated jaw
Warning
These tools are not guaranteed insulated and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools.
Standards
BS 3087