Technical documents
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Overall Length
160 mm
Material
Steel
Tip Style
Straight
Jaw Length
32mm
Jaw Depth
1.2mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 32mm Jaw
1
P.O.A.
RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 32mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPlier Type
Long Nose Pliers
Overall Length
160 mm
Material
Steel
Tip Style
Straight
Jaw Length
32mm
Jaw Depth
1.2mm
Country of Origin
Italy