Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 17mm Jaw, ESD

RS Stock No.: 245-0536Brand: RS PRO
brand-logo
View all in Pliers

Technical documents

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

160 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

17mm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 17mm Jaw, ESD

P.O.A.

RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, 17mm Jaw, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

160 mm

Tip Style

Straight

ESD Safe

Yes

Material

Steel

Jaw Length

17mm

Country of Origin

Italy