RS PRO Loudspeaker Connector Plug, 1 Way, 16ARed, Screw Down Termination

Technical documents
Specifications
Brand
RS ProGender
Male
Number Of Contacts
1
Body Orientation
Straight
Contact Material
Brass
Housing Material
Brass
Contact Plating
Gold over Nickel
Termination Method
Screw Down
Colour
Red
Current Rating
16A
Country of Origin
United Kingdom
Product details
4mm Standard Terminals
High quality, gold plated 4mm audio connectors. The plug is stackable with a large entry hole which accepts cable up to a maximum of 7.5mm O.D. or cable may be clamped via the knurled screw. The chassis terminal accepts 4mm plugs in the top, and again has a large entry hole to accept cable up to a maximum of 7.5mm O.D. Maximum panel thickness 20mm. Connectors are available colour coded in either red or black. For suitable cable see stock no. 460-190.
Warning
Not to be used as mains connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Number Of Contacts
1
Body Orientation
Straight
Contact Material
Brass
Housing Material
Brass
Contact Plating
Gold over Nickel
Termination Method
Screw Down
Colour
Red
Current Rating
16A
Country of Origin
United Kingdom
Product details
4mm Standard Terminals
High quality, gold plated 4mm audio connectors. The plug is stackable with a large entry hole which accepts cable up to a maximum of 7.5mm O.D. or cable may be clamped via the knurled screw. The chassis terminal accepts 4mm plugs in the top, and again has a large entry hole to accept cable up to a maximum of 7.5mm O.D. Maximum panel thickness 20mm. Connectors are available colour coded in either red or black. For suitable cable see stock no. 460-190.
Warning
Not to be used as mains connectors