RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 52.9kg Compression Load

RS Stock No.: 189-3316Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M10

Diameter

40mm

Overall Height

35mm

Material

Natural Rubber

Compression Load

52.9kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Shearing Load

18.7kg

Stock information temporarily unavailable.

P.O.A.

RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 52.9kg Compression Load

P.O.A.

RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 52.9kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Female Buffer Foot

Thread Size

M10

Diameter

40mm

Overall Height

35mm

Material

Natural Rubber

Compression Load

52.9kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Shearing Load

18.7kg