RS PRO M10 Index Plunger, 51mm Long

RS Stock No.: 237-766Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Thread Size

M10

Thread Size

M10

Length

51mm

Length

51mm

Country of Origin

China

Product details

RS PRO Precision Index/Rest Position Plunger

These spring-loaded hand retractable plungers from our own RS PRO brand are designed to prevent any change in locking position due to lateral force. Pulling up on the handle retracts the plunger pin into the body.

Features and Benefits

• The body is available in burnished steel with black oxide finish or stainless steel
• Hardened plunger
• Knob material – high impact resistant thermoplastic
• Knob finish – matt
• Standard colour – black knob
• Comes at standard with 90° locking rest position in plunger body

Applications

Ideal for applications where precision positioning is needed, such as rotary indexing heads.

• Clamping of adjustable elements
• Positioning of workpieces
• Latching of mechanisms

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO M10 Index Plunger, 51mm Long
P.O.A.1 Bag of 5 (ex VAT)
RS PRO M10 x 1mm Index Plunger, 51mm Long
P.O.A.1 Bag of 10 (ex VAT)
8888 M10 Ball & Spring Plunger, 51mm Long
P.O.A.1 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO M10 Index Plunger, 51mm Long

P.O.A.

RS PRO M10 Index Plunger, 51mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO M10 Index Plunger, 51mm Long
P.O.A.1 Bag of 5 (ex VAT)
RS PRO M10 x 1mm Index Plunger, 51mm Long
P.O.A.1 Bag of 10 (ex VAT)
8888 M10 Ball & Spring Plunger, 51mm Long
P.O.A.1 Bag of 10 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Thread Size

M10

Thread Size

M10

Length

51mm

Length

51mm

Country of Origin

China

Product details

RS PRO Precision Index/Rest Position Plunger

These spring-loaded hand retractable plungers from our own RS PRO brand are designed to prevent any change in locking position due to lateral force. Pulling up on the handle retracts the plunger pin into the body.

Features and Benefits

• The body is available in burnished steel with black oxide finish or stainless steel
• Hardened plunger
• Knob material – high impact resistant thermoplastic
• Knob finish – matt
• Standard colour – black knob
• Comes at standard with 90° locking rest position in plunger body

Applications

Ideal for applications where precision positioning is needed, such as rotary indexing heads.

• Clamping of adjustable elements
• Positioning of workpieces
• Latching of mechanisms

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO M10 Index Plunger, 51mm Long
P.O.A.1 Bag of 5 (ex VAT)
RS PRO M10 x 1mm Index Plunger, 51mm Long
P.O.A.1 Bag of 10 (ex VAT)
8888 M10 Ball & Spring Plunger, 51mm Long
P.O.A.1 Bag of 10 (ex VAT)