RS PRO M10, M5 Thread Base Plate, 8mm Groove

RS Stock No.: 767-5799Brand: RS PRO
brand-logo
View all in Feet, Castors & Base Clamps

Technical documents

Specifications

Brand

RS Pro

Component Type

Foot Plate

Thread Size

M10, M5

Fits Strut Profile

40 x 40 mm

Structural Element Type

Connector Bracket & Joint

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Product details

Base Plates for 40mm Profile

These base plates are designed for use within RS structural profile. They can be used to mount levelling feet, castors or similar components within a structural profile. These base plates are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

P.O.A.

RS PRO M10, M5 Thread Base Plate, 8mm Groove

P.O.A.

RS PRO M10, M5 Thread Base Plate, 8mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Component Type

Foot Plate

Thread Size

M10, M5

Fits Strut Profile

40 x 40 mm

Structural Element Type

Connector Bracket & Joint

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Country of Origin

Germany

Product details

Base Plates for 40mm Profile

These base plates are designed for use within RS structural profile. They can be used to mount levelling feet, castors or similar components within a structural profile. These base plates are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.