RS PRO M10 x 125mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
RS Stock No.: 285-761Brand: RS PRO

Technical documents
Specifications
Brand
RS ProStatic Load Capacity
470kg
Thread Size
M10 x 125mm
Application
Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing
Thread Length
125mm
Tilt Angle
20°
Foot Material
PA Reinforced Nylon
Diameter
60mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO M10 x 125mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
1
P.O.A.
RS PRO M10 x 125mm 60mm Dia. PA Reinforced Nylon Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProStatic Load Capacity
470kg
Thread Size
M10 x 125mm
Application
Conveyors, Equipment, Furniture, Lathes, Miling Machines, Packaging Machinery, Processing
Thread Length
125mm
Tilt Angle
20°
Foot Material
PA Reinforced Nylon
Diameter
60mm
Country of Origin
China