RS PRO M12 Thread Pivot Foot, 12mm 6mm Groove

RS Stock No.: 767-5853Brand: RS PRO
brand-logo
View all in Feet, Castors & Base Clamps

Technical documents

Specifications

Brand

RS Pro

Component Type

Pivot Foot

Thread Size

M12

Fits Tube Diameter

12mm

Structural Element Type

Foot

Fits Groove Size

6mm

Product Family

RS Structural System

Product System

30

Country of Origin

Germany

Product details

Pivoting Feet

Pivoting feet are designed to provide a strong positioning on uneven floors. The pivoting feet some with a threaded rod and are designed for use with RS structural systems. These feet are also compatible with the Item range of profiles.

Equalise on uneven floors
Foot comes with threaded rod

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Stock information temporarily unavailable.

P.O.A.

RS PRO M12 Thread Pivot Foot, 12mm 6mm Groove

P.O.A.

RS PRO M12 Thread Pivot Foot, 12mm 6mm Groove
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Component Type

Pivot Foot

Thread Size

M12

Fits Tube Diameter

12mm

Structural Element Type

Foot

Fits Groove Size

6mm

Product Family

RS Structural System

Product System

30

Country of Origin

Germany

Product details

Pivoting Feet

Pivoting feet are designed to provide a strong positioning on uneven floors. The pivoting feet some with a threaded rod and are designed for use with RS structural systems. These feet are also compatible with the Item range of profiles.

Equalise on uneven floors
Foot comes with threaded rod

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.