RS PRO M12 x 1.75 Female Steel Rod End, 12mm Bore, 65mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 198-8995Brand: RS PRODistrelec Article No.: 30406919
brand-logo
View all in Rod Ends

Technical documents

Specifications

Brand

RS Pro

Connection Size

M12 x 1.75 Female

Bore Size

12mm

Material

Steel

Dynamic Load Rating

26700N

Static Load Rating

14000N

Overall Length

65mm

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

Japan

Product details

Rod End - Female

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Maintenance free - do not require lubrication

Rod End Steel

Stock information temporarily unavailable.

P.O.A.

RS PRO M12 x 1.75 Female Steel Rod End, 12mm Bore, 65mm Long, Metric Thread Standard, Female Connection Gender

P.O.A.

RS PRO M12 x 1.75 Female Steel Rod End, 12mm Bore, 65mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Connection Size

M12 x 1.75 Female

Bore Size

12mm

Material

Steel

Dynamic Load Rating

26700N

Static Load Rating

14000N

Overall Length

65mm

Connection Thread Standard

Metric

Connection Gender

Female

Country of Origin

Japan

Product details

Rod End - Female

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Maintenance free - do not require lubrication

Rod End Steel