RS PRO M17 Profile Connector Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
RS Stock No.: 276-8182Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnector Type
Profile Connector
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M17
Material
Galvanised Steel
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO M17 Profile Connector Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
1
P.O.A.
RS PRO M17 Profile Connector Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector Type
Profile Connector
Fits Groove Size
10mm
Fits Strut Profile
40 mm, 45 mm, 50 mm, 60 mm
Thread Size
M17
Material
Galvanised Steel
Country of Origin
Germany