RS PRO M20 x 1.5 Male Steel Rod End, 20mm Bore, 101mm Long, Metric Thread Standard, Male Connection Gender
RS Stock No.: 198-9156Brand: RS PRO

Technical documents
Specifications
Brand
RS ProConnection Size
M20 x 1.5 Male
Bore Size
20mm
Material
Steel
Dynamic Load Rating
62900N
Static Load Rating
30500N
Overall Length
101mm
Connection Thread Standard
Metric
Connection Gender
Male
Country of Origin
Japan
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO M20 x 1.5 Male Steel Rod End, 20mm Bore, 101mm Long, Metric Thread Standard, Male Connection Gender
1
P.O.A.
RS PRO M20 x 1.5 Male Steel Rod End, 20mm Bore, 101mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
RS ProConnection Size
M20 x 1.5 Male
Bore Size
20mm
Material
Steel
Dynamic Load Rating
62900N
Static Load Rating
30500N
Overall Length
101mm
Connection Thread Standard
Metric
Connection Gender
Male
Country of Origin
Japan
You may be interested in