RS PRO M3 Spring Plunger, 7.5mm Long

RS Stock No.: 478-652Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Thread Size

M3

Length

7.5mm

Length

7.5mm

Ball Diameter

1.5mm

Ball Diameter

1.5mm

Country of Origin

China

Product details

RS PRO Ball Spring Plungers

These Ball Spring Plungers from our own RS PRO brand are ideal for applications where a pre-defined positional stop is required or positioning a workpiece against a datum face. A ball end spring plungers are available in steel and stainless steel material.

Features and Benefits

• These ball spring plungers offer accuracy and controlled contact locating, positioning and adjustment of equipment and fixtures
• The threaded body has a screwdriver slot
• Available either in black oxide finish or stainless steel
• Retained hardened steel ball
• Temperature range up to 250ºC
• Black oxide supplied - 10 per bag
• Stainless steel supplied - 5 per bag

Markings

• Standard spring load - no marking
• Heavy spring load - marked with two lines

Applications

• Clamping of adjustable elements
• Positioning of workpieces
• Latching of mechanisms

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO M4 Spring Plunger, 9.8mm Long
P.O.A.1 Bag of 10 (ex VAT)
RS PRO M5 Spring Plunger, 12.9mm Long
P.O.A.1 Bag of 10 (ex VAT)
RS PRO M8 Spring Plunger, 17.5mm Long
P.O.A.1 Bag of 10 (ex VAT)
RS PRO M3 Spring Plunger, 7.5mm Long
P.O.A.1 Bag of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO M3 Spring Plunger, 7.5mm Long

P.O.A.

RS PRO M3 Spring Plunger, 7.5mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO M4 Spring Plunger, 9.8mm Long
P.O.A.1 Bag of 10 (ex VAT)
RS PRO M5 Spring Plunger, 12.9mm Long
P.O.A.1 Bag of 10 (ex VAT)
RS PRO M8 Spring Plunger, 17.5mm Long
P.O.A.1 Bag of 10 (ex VAT)
RS PRO M3 Spring Plunger, 7.5mm Long
P.O.A.1 Bag of 5 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Thread Size

M3

Length

7.5mm

Length

7.5mm

Ball Diameter

1.5mm

Ball Diameter

1.5mm

Country of Origin

China

Product details

RS PRO Ball Spring Plungers

These Ball Spring Plungers from our own RS PRO brand are ideal for applications where a pre-defined positional stop is required or positioning a workpiece against a datum face. A ball end spring plungers are available in steel and stainless steel material.

Features and Benefits

• These ball spring plungers offer accuracy and controlled contact locating, positioning and adjustment of equipment and fixtures
• The threaded body has a screwdriver slot
• Available either in black oxide finish or stainless steel
• Retained hardened steel ball
• Temperature range up to 250ºC
• Black oxide supplied - 10 per bag
• Stainless steel supplied - 5 per bag

Markings

• Standard spring load - no marking
• Heavy spring load - marked with two lines

Applications

• Clamping of adjustable elements
• Positioning of workpieces
• Latching of mechanisms

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO M4 Spring Plunger, 9.8mm Long
P.O.A.1 Bag of 10 (ex VAT)
RS PRO M5 Spring Plunger, 12.9mm Long
P.O.A.1 Bag of 10 (ex VAT)
RS PRO M8 Spring Plunger, 17.5mm Long
P.O.A.1 Bag of 10 (ex VAT)
RS PRO M3 Spring Plunger, 7.5mm Long
P.O.A.1 Bag of 5 (ex VAT)