RS PRO M4 x 16mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer

RS Stock No.: 278-708Brand: RS PRO
brand-logo
View all in Sems Screws

Technical documents

Specifications

Brand

RS Pro

Length

16mm

Thread Size

M4

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

External Tooth

Standards Met

BS 4183/DIN 6797A

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO M4 x 16mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer

P.O.A.

RS PRO M4 x 16mm Zinc Plated Steel Pan Head Sems Screw, External Tooth Washer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Length

16mm

Thread Size

M4

Head Shape

Pan

Drive Type

Pozidriv

Washer Type

External Tooth

Standards Met

BS 4183/DIN 6797A

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

Taiwan, Province Of China