RS PRO M4X6 Anti Vibration Mount, Male to Male Bobbin with 2.5kg Compression Load

RS Stock No.: 196-1319Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M4X6

Diameter

10mm

Overall Height

10mm

Material

Rubber

Compression Load

2.5kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Shearing Load

1kg

Stock information temporarily unavailable.

P.O.A.

RS PRO M4X6 Anti Vibration Mount, Male to Male Bobbin with 2.5kg Compression Load

P.O.A.

RS PRO M4X6 Anti Vibration Mount, Male to Male Bobbin with 2.5kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M4X6

Diameter

10mm

Overall Height

10mm

Material

Rubber

Compression Load

2.5kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Shearing Load

1kg