RS PRO M5 Connecting Clamp, Connecting Component

Technical documents
Specifications
Brand
RS ProConnector Type
Connecting Clamp
Thread Size
M5
Fits Tube Diameter
12mm
Material
Aluminium
Structural Element Type
Fixing & Connection Element
Product Family
Elesa Connecting Clamps
Fits Square Tube Profile
10mm
Product System
MSM
Country of Origin
Germany
Product details
MSM Connecting Clamps
MSM connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These connecting clamps provide a high clamping force and can be adjusted easily.
Aluminium
Screws can be replaced with the clamping kit
Clamping and grub screws
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector Type
Connecting Clamp
Thread Size
M5
Fits Tube Diameter
12mm
Material
Aluminium
Structural Element Type
Fixing & Connection Element
Product Family
Elesa Connecting Clamps
Fits Square Tube Profile
10mm
Product System
MSM
Country of Origin
Germany
Product details
MSM Connecting Clamps
MSM connecting clamps. Made from aluminium and available in a range of sizes to fit different diameters of connecting tube. These connecting clamps provide a high clamping force and can be adjusted easily.
Aluminium
Screws can be replaced with the clamping kit
Clamping and grub screws