RS PRO, M5 Nylon Thumb Screw, Plain Finish, 10mm

RS Stock No.: 484-7106Brand: RS PRO
brand-logo
View all in Thumb Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Round Knurled

Thread Length

10mm

Thread Size Metric

M5

Material

Nylon

Finish

Plain

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, M5 Nylon Thumb Screw, Plain Finish, 10mm

P.O.A.

RS PRO, M5 Nylon Thumb Screw, Plain Finish, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Head Shape

Round Knurled

Thread Length

10mm

Thread Size Metric

M5

Material

Nylon

Finish

Plain

Country of Origin

United States

You may be interested in