RS PRO M6 Anti Vibration Mount, Male to Female Bobbin with 12.1kg Compression Load

RS Stock No.: 189-3279Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M6

Diameter

20mm

Overall Height

20mm

Material

Natural Rubber

Compression Load

12.1kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Shearing Load

4.2kg

Type

Male to Female

Stock information temporarily unavailable.

P.O.A.

RS PRO M6 Anti Vibration Mount, Male to Female Bobbin with 12.1kg Compression Load

P.O.A.

RS PRO M6 Anti Vibration Mount, Male to Female Bobbin with 12.1kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male to Female Bobbin

Thread Size

M6

Diameter

20mm

Overall Height

20mm

Material

Natural Rubber

Compression Load

12.1kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Shearing Load

4.2kg

Type

Male to Female