Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 43kg Compression Load

RS Stock No.: 126-3954Brand: RS PRODistrelec Article No.: 30416926
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M6

Diameter

25mm

Overall Height

15mm

Material

Natural Rubber

Compression Load

43kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Maximum Operating Temperature

+70°C

Compression Deflection

1.5mm

Shearing Load

13.2kg

Series

AV Type A

Minimum Operating Temperature

-25°C

Type

Male to Male

Country of Origin

India

Product details

RS PRO Anti Vibration Mounts

These RS PRO cylindrical male to male anti-vibration mounts are designed with versatility and durability in mind; made from a natural rubber to be simple and an economical fix.
Used with engines and machinery for vast reduction of vibration and protection of equipment. The cylindrical shape with an M8 thread anti-vibration bobbin manufactured from natural rubber offers excellent vibration absorption.
A simple to use and install anti-vibration mount achieves high shear and compression vibration damping and makes it suitable for industrial environments.

Features and Benefits

  • Anti-vibration bobbin mount

  • Male to male

  • M3 to M16 thread sizes

  • Natural rubber bobbin

Applications

Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts

Why RS PRO?

RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

RS Pro Anti-Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 43kg Compression Load

P.O.A.

RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 43kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M6

Diameter

25mm

Overall Height

15mm

Material

Natural Rubber

Compression Load

43kg

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Maximum Operating Temperature

+70°C

Compression Deflection

1.5mm

Shearing Load

13.2kg

Series

AV Type A

Minimum Operating Temperature

-25°C

Type

Male to Male

Country of Origin

India

Product details

RS PRO Anti Vibration Mounts

These RS PRO cylindrical male to male anti-vibration mounts are designed with versatility and durability in mind; made from a natural rubber to be simple and an economical fix.
Used with engines and machinery for vast reduction of vibration and protection of equipment. The cylindrical shape with an M8 thread anti-vibration bobbin manufactured from natural rubber offers excellent vibration absorption.
A simple to use and install anti-vibration mount achieves high shear and compression vibration damping and makes it suitable for industrial environments.

Features and Benefits

  • Anti-vibration bobbin mount

  • Male to male

  • M3 to M16 thread sizes

  • Natural rubber bobbin

Applications

Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts

Why RS PRO?

RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

RS Pro Anti-Vibration Mounts