Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 12.3kg Compression Load

RS Stock No.: 189-3280Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M6

Diameter

20mm

Overall Height

15mm

Material

Natural Rubber

Compression Load

12.3kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Shearing Load

4.2kg

Type

Male to Male

Stock information temporarily unavailable.

P.O.A.

RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 12.3kg Compression Load

P.O.A.

RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 12.3kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Anti Vibration Mount Type

Male to Male Bobbin

Thread Size

M6

Diameter

20mm

Overall Height

15mm

Material

Natural Rubber

Compression Load

12.3kg

Metalwork

Zinc Plated Steel

Shore Hardness

45 Shore A

Shearing Load

4.2kg

Type

Male to Male