RS PRO M8 Anti Vibration Mount with 80daN Compression Load

RS Stock No.: 811-2508Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

RS Pro

Thread Size

M8

Diameter

30mm

Overall Height

22mm

Material

Rubber

Compression Load

80daN

Maximum Operating Temperature

+80°C

Compression Deflection

5mm

Shearing Load

11daN

Minimum Operating Temperature

-40°C

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

RS PRO M8 Anti Vibration Mount with 80daN Compression Load

P.O.A.

RS PRO M8 Anti Vibration Mount with 80daN Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M8

Diameter

30mm

Overall Height

22mm

Material

Rubber

Compression Load

80daN

Maximum Operating Temperature

+80°C

Compression Deflection

5mm

Shearing Load

11daN

Minimum Operating Temperature

-40°C

Country of Origin

Spain